Inductor Power Wirewound 0.9uH 20% 100KHz Ferrite 27A 0.00183Ohm DCR Automotive T/R
Coilcraft SER2014-901MXD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 27A |
| Maximum Saturation Current | 87(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.00183(Typ)Ohm |
| Minimum Self Resonant Frequency | 102M(Typ)Hz |
| Product Length | 20.07mm |
| Height | 13.97mm |
| Product Depth | 19.56mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft SER2014-901MXD to view detailed technical specifications.
No datasheet is available for this part.