The SER2211-302MED is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 3uH and a maximum operating temperature of 85 degrees Celsius. The inductor is shielded and has a DC resistance of 0.0012 ohms. It is designed for power inductor applications and has a self resonance frequency of 29 MHz. The inductor is available in a 22.5x19.2x10.5mm dual in-line package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 22.5 |
| Tolerance | 20 |
| Package Width | 19.2 |
| Package Height | 10.5 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0012 |
| Rated Current-Max | 35 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 29 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |