The SER2915H-333KT is a shielded wirewound inductor from Coilcraft with a ferrite core material and 10% tolerance. It has a maximum DC current rating of 30A and a maximum saturation current of 5.9A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 8MHz and a maximum DC resistance of 0.00205 ohms. It measures 27.9mm in length, 15.36mm in height, and 27.94mm in depth. The operating temperature range is from -40C to 85C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 500KHz |
| Maximum DC Current | 30A |
| Maximum Saturation Current | 5.9A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.00205Ohm |
| Minimum Self Resonant Frequency | 8M(Typ)Hz |
| Product Length | 27.9mm |
| Height | 15.36mm |
| Product Depth | 27.94mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |