
High-current shielded power inductors use flat-wire construction on a ferrite core to provide low DC resistance and controlled L-versus-current behavior. The SER2918H variants cover 3.3 µH to 33 µH inductance with 10% tolerance and 2.60 mΩ typical DCR. Saturation current ratings span 7.0 A to 91.0 A at 10% inductance drop, and RMS current is rated at 20 A for a 20°C rise or 28 A for a 40°C rise. The parts are intended for surface-mount assembly, use tray packaging, and are specified for a -40°C to +85°C ambient range with +125°C maximum part temperature.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft SER2918H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Inductance range | 3.3 to 33µH |
| Inductance tolerance | ±10% |
| DCR typical | 2.60mΩ |
| DCR maximum | 2.86mΩ |
| SRF typical range | 10 to 40MHz |
| Isat range at 10% inductance drop | 7.0 to 91.0A |
| Irms at 20°C rise | 20.0A |
| Irms at 40°C rise | 28.0A |
| Ambient temperature range | -40 to +85°C |
| Maximum part temperature | +125°C |
| Core material | Ferrite |
| Weight | 35.7g |
| Moisture sensitivity level | MSL 1 |
| Resistance to soldering heat | Max three 40 s reflows at +260°C |
| RoHS | Compliant |
| Halogen Free | Yes |
| Aec-q200 | Qualified |
Download the complete datasheet for Coilcraft SER2918H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Coilcraft SER2918H
User guide for the EVAL_7116G_100V_SSO8 half-bridge evaluation board featuring the 1EDN7116G gate driver and OptiMOS 6 100V ISC022N10NM6 MOSFET.
