The SER8050-501MTC is a shielded ferrite wirewound inductor from Coilcraft. It has an inductance of 0.5uH with a tolerance of 20%. The inductor is designed to operate within a temperature range of -40 to 85 degrees Celsius. It has a maximum DC current rating of 13.52A and a minimum self-resonant frequency of 234MHz.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 13.52A |
| Maximum Saturation Current | 22.68A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0025Ohm |
| Minimum Self Resonant Frequency | 234M(Typ)Hz |
| Product Length | 8.5mm |
| Height | 5mm |
| Product Depth | 8.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |