The SER8052-802MED is a shielded wirewound inductor from Coilcraft, featuring a ferrite core and 8uH inductance with 20% tolerance. It can handle a maximum DC current of 6.31A and has a minimum self-resonant frequency of 43MHz. The inductor measures 8.5mm in length, 5.2mm in height, and 8.8mm in depth, and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.31A |
| Maximum Saturation Current | 3.86A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.01433Ohm |
| Minimum Self Resonant Frequency | 43M(Typ)Hz |
| Product Length | 8.5mm |
| Height | 5.2mm |
| Product Depth | 8.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |