This is a ferrite shielded wirewound inductor with an inductance of 8uH and a tolerance of 20%. It has a maximum DC current rating of 6.31A and a maximum saturation current of 3.86A. The inductance decreases by 30% at the maximum saturation current. The minimum self-resonant frequency is 43MHz. The inductor has a maximum DC resistance of 0.01433 ohms. It is designed for surface mount applications and has a product length of 8.5mm, a height of 5.2mm, and a product depth of 8.8mm. The operating temperature range is -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.31A |
| Maximum Saturation Current | 3.86A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.01433Ohm |
| Minimum Self Resonant Frequency | 43M(Typ)Hz |
| Product Length | 8.5mm |
| Height | 5.2mm |
| Product Depth | 8.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |