Inductor Power Shielded Wirewound 0.125uH 20% 100KHz Ferrite 66A 0.00023Ohm DCR
Coilcraft SLC-1049-121ML technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.125uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 66A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.00023Ohm |
| Minimum Self Resonant Frequency | 140M(Typ)Hz |
| Product Length | 10.2mm |
| Height | 5.16mm |
| Product Depth | 6.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft SLC-1049-121ML to view detailed technical specifications.
No datasheet is available for this part.