
The SLC1049-101MLC is a shielded surface mount inductor from Coilcraft. It features a ferrite core material and a 100nH inductance value. The inductor has a maximum DC current rating of 43A and operates over a temperature range of -40°C to 85°C. It is packaged in a tape and reel format and is compliant with RoHS regulations.
Sign in to ask questions about the Coilcraft SLC1049-101MLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft SLC1049-101MLC technical specifications.
| Package/Case | 100 |
| Core Material | Ferrite |
| Height | 5.16mm |
| Inductance | 100nH |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max DC Current | 43A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 145MHz |
| Series | SLC1049 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.88mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft SLC1049-101MLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.