The SLC1049-101MLD is a general purpose inductor from Coilcraft with a nominal inductance of 0.1uH. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is shielded and designed for power applications. It has a rated current of 66mA and a DC resistance of 0.00023 ohms.
Coilcraft SLC1049-101MLD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10.2 |
| Tolerance | 20 |
| Package Width | 6.88 |
| Package Height | 5.16 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00023 |
| Rated Current-Max | 66 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 145 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft SLC1049-101MLD to view detailed technical specifications.
No datasheet is available for this part.