Surface mount shielded wirewound power inductor with 125nH inductance and 20% tolerance. Features a ferrite core, 6.88mm width, 10.2mm length, and 5.16mm height. Rated for 43A RMS current and 37A saturation current, with a DC resistance of 0.00023 Ohms. Operates from -40°C to 85°C and is supplied on tape and reel.
Sign in to ask questions about the Coilcraft SLC1049-121MLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft SLC1049-121MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 5.16mm |
| Inductance | 125nH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max DC Current | 43A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 43A |
| RoHS Compliant | Yes |
| Saturation Current | 37A |
| Self Resonant Frequency | 140MHz |
| Series | SLC1049 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.88mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft SLC1049-121MLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.