
The SLC1049-121MLC is a shielded surface mount inductor from Coilcraft with a ferrite core and 125nH inductance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is RoHS compliant and has a self resonant frequency of 140MHz. It is available in a 125 package type and is suitable for use in applications where high current and high frequency are required.
Sign in to ask questions about the Coilcraft SLC1049-121MLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft SLC1049-121MLC technical specifications.
| Package/Case | 125 |
| Core Material | Ferrite |
| Height | 5.16mm |
| Inductance | 125nH |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max DC Current | 43A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 140MHz |
| Series | SLC1049 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.88mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft SLC1049-121MLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
