This ferrite shielded wirewound inductor has an inductance of 0.125uH with a tolerance of 20%. It can handle a maximum DC current of 66mA and a maximum saturation current of 37mA typ. The inductance decreases by 20% at the maximum saturation current. The minimum self-resonant frequency is 140MHz typ. The inductor measures 10.2mm in length, 5.16mm in height, and 6.88mm in depth. It operates between -40C and 85C.
Coilcraft SLC1049-121MSB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.125uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 66A |
| Maximum Saturation Current | 37(Typ)A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.00023Ohm |
| Minimum Self Resonant Frequency | 140M(Typ)Hz |
| Product Length | 10.2mm |
| Height | 5.16mm |
| Product Depth | 6.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft SLC1049-121MSB to view detailed technical specifications.
No datasheet is available for this part.