
The SLC1049-151MLC is a shielded surface mount inductor from Coilcraft with a core material of ferrite. It has a maximum operating temperature range of -40°C to 85°C and a tolerance of 20%. The inductor is designed for high current applications, with a maximum DC current rating of 43A. It is available in a shielded package type, suitable for surface mount applications.
Sign in to ask questions about the Coilcraft SLC1049-151MLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft SLC1049-151MLC technical specifications.
| Core Material | Ferrite |
| Height | 5.16mm |
| Inductance | 150nH |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max DC Current | 43A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 133MHz |
| Series | SLC1049 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.88mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft SLC1049-151MLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.