Inductor Power Shielded Wirewound 0.23uH 20% 100KHz Ferrite 66A 0.00023Ohm DCR T/R
Coilcraft SLC1049-231MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 5.16mm |
| Inductance | 230nH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max DC Current | 43A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 70MHz |
| Series | SLC1049 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.88mm |
| RoHS | Compliant |
No datasheet is available for this part.