This shielded ferrite inductor from Coilcraft features a 75nH inductance with a 20% tolerance, a maximum DC current of 43A, and a self-resonant frequency of 200MHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is packaged in a bulk format and is compliant with RoHS regulations.
Sign in to ask questions about the Coilcraft SLC1049-750MLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft SLC1049-750MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 5.16mm |
| Inductance | 75nH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max DC Current | 43A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200MHz |
| Series | SLC1049 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.88mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft SLC1049-750MLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.