The SLC1480-111MLB is a shielded ferrite inductor from Coilcraft with a maximum DC current of 55A and an operating temperature range of -40°C to 85°C. It has a self-resonant frequency of 130MHz and is packaged in a surface mount package. The inductor is made with a ferrite core material and has a tolerance of 20%. It is compliant with RoHS regulations and is available in bulk packaging.
Coilcraft SLC1480-111MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 8mm |
| Inductance | 110nH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 13.46mm |
| Max DC Current | 55A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 130MHz |
| Series | SLC1480 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.95mm |
| RoHS | Compliant |
No datasheet is available for this part.