
The SLC1480-151MLD is a shielded surface mount inductor from Coilcraft with a 150nH inductance value and 20% tolerance. It can handle a maximum DC current of 55A and operates within a temperature range of -40°C to 85°C. This inductor is RoHS compliant and packaged in tape and reel format.
Sign in to ask questions about the Coilcraft SLC1480-151MLD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft SLC1480-151MLD technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 8mm |
| Inductance | 150nH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 13.46mm |
| Max DC Current | 55A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 55A |
| RoHS Compliant | Yes |
| Saturation Current | 88A |
| Self Resonant Frequency | 108MHz |
| Series | SLC1480 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.95mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft SLC1480-151MLD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.