
The SLC1480-201MLD is a ferrite shielded inductor with an inductance of 200nH and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is designed for surface mount applications and has a termination type of SMD/SMT. It is packaged in a 5351 type package and is RoHS compliant.
Coilcraft SLC1480-201MLD technical specifications.
| Package/Case | 200 |
| Core Material | Ferrite |
| Height | 8mm |
| Inductance | 200nH |
| Lead Free | Contains Lead |
| Length | 13.46mm |
| Max DC Current | 55A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 68MHz |
| Series | SLC1480 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.95mm |
| RoHS | Compliant |
No datasheet is available for this part.