
The SLC1480-231MLB is a shielded surface mount inductor from Coilcraft with a 230nH inductance and 20% tolerance. It has a maximum DC current rating of 55A and operates within a temperature range of -40°C to 85°C. This inductor is packaged in bulk and is compliant with RoHS regulations.
Coilcraft SLC1480-231MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 8mm |
| Inductance | 230nH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 13.46mm |
| Max DC Current | 55A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 59MHz |
| Series | SLC1480 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.95mm |
| RoHS | Compliant |
No datasheet is available for this part.