
The SLC1480-231MLD is a shielded surface mount inductor from Coilcraft with a core material of ferrite. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor has a maximum DC current of 55A and a tolerance of 20%. It is packaged in tape and reel and is RoHS compliant.
Coilcraft SLC1480-231MLD technical specifications.
| Core Material | Ferrite |
| Height | 8mm |
| Inductance | 230nH |
| Lead Free | Contains Lead |
| Length | 13.46mm |
| Max DC Current | 55A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 59MHz |
| Series | SLC1480 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.95mm |
| RoHS | Compliant |
No datasheet is available for this part.