Surface mount shielded wirewound power inductor with 260nH inductance and 20% tolerance. Features a ferrite core, 55A RMS current, and 50A saturation current. Operates from -40°C to 85°C with a low DCR of 0.00018 Ohms. Packaged in tape and reel for automated assembly.
Coilcraft SLC1480-261MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 8mm |
| Inductance | 260nH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 13.46mm |
| Max DC Current | 55A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 55A |
| RoHS Compliant | Yes |
| Saturation Current | 50A |
| Self Resonant Frequency | 50MHz |
| Series | SLC1480 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.95mm |
| RoHS | Compliant |
No datasheet is available for this part.