The SLC7530S-640MLD is a shielded wirewound ferrite inductor from Coilcraft with a nominal inductance of 0.064uH and a tolerance of 20%. It has a maximum DC current rating of 40mA and a maximum saturation current of 32mA. The inductor's inductance decreases by 20% at its maximum saturation current. It has a minimum self-resonant frequency of 3650MHz and a maximum DC resistance of 0.000123 ohms. The inductor is available in a surface mount package with dimensions of 7.5mm x 3mm x 6.7mm and operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.064uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 40A |
| Maximum Saturation Current | 32A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.000123Ohm |
| Minimum Self Resonant Frequency | 3650M(Typ)Hz |
| Product Length | 7.5mm |
| Height | 3mm |
| Product Depth | 6.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |