The SLC7530S-640MSC is a ferrite shielded wirewound inductor from Coilcraft. It has a type of power inductor with a technology of wirewound and a protection style of shielded. The inductance is 0.064uH with a tolerance of 20%. The maximum DC current is 40mA. The inductor has a minimum self resonant frequency of 3650MHz and a maximum DC resistance of 0.000123 ohms. It measures 7.5mm in length, 3mm in height, and 6.7mm in depth. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.064uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 40A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.000123Ohm |
| Minimum Self Resonant Frequency | 3650M(Typ)Hz |
| Product Length | 7.5mm |
| Height | 3mm |
| Product Depth | 6.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |