The SLC7530S-640MXC is a surface mount general purpose inductor with a nominal inductance of 0.064uH and a tolerance of 20%. It operates at a maximum temperature of 85C and has a DC resistance of 0.00013 Ohms. The inductor is shielded and has a self resonance frequency of 3650 Hz. It is designed for use as a power inductor and is part of the SLC7530 series from Coilcraft.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft SLC7530S-640MXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.064 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00013 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 3650 |
| Manufacturer Series | SLC7530 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft SLC7530S-640MXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.