Variable Inductor, 25uH Min, 60uH Max, Ferrite-Core, Shielded, 4141, DIP-5
Coilcraft SLOTTEN-5-10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10.45 |
| Package Width | 10.45 |
| Package Height | 13 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 42.3 |
| Inductor Type | VARIABLE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| Test Frequency | 2.5 |
| Quality Factor-Min (at L-nom) | 32 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.