The SLR1050A-101KEC is a shielded general purpose inductor from Coilcraft. It has a nominal inductance of 100uH and a maximum operating temperature of 85C. The inductor is designed for power inductor applications and has a maximum rated current of 77.1mA with a tolerance of 10%. It is available in a CHIPO package type.
Coilcraft SLR1050A-101KEC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10.2 |
| Tolerance | 10 |
| Package Width | 7 |
| Package Height | 4.95 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00039 |
| Rated Current-Max | 77.1 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coilcraft SLR1050A-101KEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.