The SLR1050C-221KEC is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 220uH. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is shielded and has a maximum rated current of 65A. It is designed for use as a power inductor and has a self resonance frequency of 65MHz. The inductor has a DC resistance of 0.00055 ohms and is available in a CHIPO package.
Coilcraft SLR1050C-221KEC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10.2 |
| Tolerance | 10 |
| Package Width | 7 |
| Package Height | 4.95 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00055 |
| Rated Current-Max | 65 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coilcraft SLR1050C-221KEC to view detailed technical specifications.
No datasheet is available for this part.