Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft SPT30L-174MLD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 9.5mm |
| Inductance | 170uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 11.18mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 0.64R |
| RMS Current (Irms) | 680mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3MHz |
| Series | SPT30L-174 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 11.05mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft SPT30L-174MLD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
