
This 35uH ferrite shielded inductor has a 20% tolerance and a maximum DC current rating of 1.6A. It is designed for surface mount applications and has a self-resonant frequency of 12MHz. The inductor is shielded and has a resistance of 0.166 ohms. It is compliant with RoHS regulations and has a maximum operating temperature of 85°C.
Sign in to ask questions about the Coilcraft SPT30L-353MLD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft SPT30L-353MLD technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 9.5mm |
| Inductance | 35uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 11.18mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 0.166R |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12MHz |
| Series | SPT30L-353 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 11.05mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft SPT30L-353MLD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.