
The SPT30L-522MLD is a shielded ferrite inductor from Coilcraft, featuring a 5.2uH inductance with a 20% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is designed for surface mount applications and is packaged in tape and reel. It is RoHS compliant and has a self resonant frequency of 60MHz.
Coilcraft SPT30L-522MLD technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 9.5mm |
| Inductance | 5.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 11.18mm |
| Max DC Current | 5.7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 0.024R |
| RMS Current (Irms) | 4.2A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | SPT30L-522 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 11.05mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft SPT30L-522MLD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
