This shielded power inductor features a powdered iron core and a toroid design. It has a maximum DC current rating of 5.7A and a typical temperature rise of 40°C. The inductance is 5.2uH with a tolerance of 20% and a test frequency of 100KHz. The maximum saturation current is 5.8A and the inductance decreases by 30% at this current. The maximum DC resistance is 0.0242 ohms and the minimum self-resonant frequency is 47M Hz. The inductor is designed for surface mount applications and has a product length of 11.05mm, a height of 9.5mm, and a product depth of 11.18mm. It operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Toroid |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 5.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.7A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 5.8A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0242Ohm |
| Minimum Self Resonant Frequency | 47M(Typ)Hz |
| Product Length | 11.05mm |
| Height | 9.5mm |
| Product Depth | 11.18mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |