The SPT38L-223MLD shielded surface mount inductor from Coilcraft features a ferrite core material and a 22uH inductance value with a 20% tolerance. It has a maximum DC current rating of 3.7A and operates over a temperature range of -40°C to 85°C. The inductor is packaged in a 5656 shielded surface mount package and is suitable for use in high-frequency applications.
Checking distributor stock and pricing after the page loads.
| Core Material | Ferrite |
| Height | 9.5mm |
| Inductance | 22uH |
| Lead Free | Contains Lead |
| Length | 14.35mm |
| Max DC Current | 3.7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 34MHz |
| Series | SPT38L |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 14.22mm |
| RoHS | Compliant |