
The SPT38L-674MLB is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 670uH and a DC resistance of 1.2Ohm. It has a maximum operating temperature of 85C and a rated current of 0.65A. The inductor is available in a 5656 package with dimensions of 14.35x14.22x9.5mm. It is a dual-ended inductor with no shielding.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 14.35 |
| Tolerance | 20 |
| Package Width | 14.22 |
| Package Height | 9.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 670 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.2 |
| Rated Current-Max | 0.65 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 1.38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |