The SPT50L-163MSD is a shielded toroid inductor from Coilcraft with a powdered iron core. It has an inductance of 16uH with a 20% tolerance and a maximum DC current of 7.1A. The inductor's typical temperature rise is 40°C. It is designed for surface mount applications and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Coilcraft SPT50L-163MSD technical specifications.
| Type | Power |
| Technology | Toroid |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 16uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7.1A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 5.8A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0197Ohm |
| Minimum Self Resonant Frequency | 14.3M(Typ)Hz |
| Product Length | 17.02mm |
| Height | 10.5mm |
| Product Depth | 17.78mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft SPT50L-163MSD to view detailed technical specifications.
No datasheet is available for this part.