
Inductor Power Shielded Toroid 11uH 20% 100KHz Powdered Iron 11.2A 0.0082Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 10.5mm |
| Inductance | 11uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 23.88mm |
| Max DC Current | 11.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 7.2A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | SPT68H-113 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 23.88mm |
| RoHS | Compliant |