Coilcraft SPT68H-113MTD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 23.88 |
| Tolerance | 20 |
| Package Width | 23.88 |
| Package Height | 10.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 11 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0082 |
| Rated Current-Max | 11.2 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 25.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft SPT68H-113MTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.