The SPT68H-183MXB is a 18uH general purpose inductor from Coilcraft with a maximum operating temperature of 130C and a minimum operating temperature of -40C. It has a rated current maximum of 10A and a DC resistance of 0.0125 ohms. The inductor is a dual-ended type with a shielded option of no. It is designed for power inductor applications and has a self resonance frequency of 9 MHz.
Coilcraft SPT68H-183MXB technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 23.88 |
| Tolerance | 20 |
| Package Width | 23.88 |
| Package Height | 10.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0125 |
| Rated Current-Max | 10 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 9 |
| Manufacturer Series | SPT |
| Series | SPT SERIES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft SPT68H-183MXB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.