This is a surface mount, wirewound inductor with a ceramic core and 5% tolerance. It has a minimum quality factor of 24 and a minimum self resonant frequency of 2100 MHz. The inductor is unshielded and has a maximum DC current of 0.2A and a maximum DC resistance of 0.55 ohms. It is rated for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.039uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.55Ohm |
| Minimum Quality Factor | 24 |
| Minimum Self Resonant Frequency | 2100MHz |
| Case Size | 0402 |
| Product Length | 1.19mm |
| Height | 0.66mm |
| Product Depth | 0.64mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |