The ST235RAA6N2GQZ is a 0.0062uH wirewound RF chip inductor with a 2% tolerance. It features a ceramic core material and an unshielded protection style. The inductor has a maximum DC current rating of 0.6 and a maximum DC resistance of 0.083 ohms. It operates over a temperature range of -40 to 125 degrees Celsius. The inductor is available in a 0402 case size with a product length of 1.19mm, height of 0.66mm, and product depth of 0.64mm.
Checking distributor stock and pricing after the page loads.
Coilcraft ST235RAA6N2GQZ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0062uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.083Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 0402 |
| Product Length | 1.19mm |
| Height | 0.66mm |
| Product Depth | 0.64mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.