This 0402 wirewound ceramic unshielded inductor features an inductance of 0.018uH with a tolerance of 5%. It has a maximum DC current rating of 0.65A and a maximum DC resistance of 0.125. The inductor's minimum quality factor is 25 and its minimum self resonant frequency is 2400MHz. It is designed for surface mount applications and has a case size of 0402 with a product length of 1.14mm, height of 0.61mm, and product depth of 0.71mm. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.018uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.65A |
| Max DC Resistance | 0.125Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 2400MHz |
| Case Size | 0402 |
| Product Length | 1.14mm |
| Height | 0.61mm |
| Product Depth | 0.71mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |