This 0.0027uH wirewound RF chip inductor features a ceramic core and unshielded protection style. It has a tolerance of 2% and is tested at 250MHz. The maximum DC current is 0.51A and the maximum DC resistance is 0.09 ohms. The minimum quality factor is 18 and the minimum self resonant frequency is greater than 5GHz. The inductor is available in a 0402 case size and has a height of 0.61mm and a product depth of 0.71mm. It operates between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0027uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.51A |
| Max DC Resistance | 0.09Ohm |
| Minimum Quality Factor | 18 |
| Minimum Self Resonant Frequency | >5000MHz |
| Case Size | 0402 |
| Product Length | 1.14mm |
| Height | 0.61mm |
| Product Depth | 0.71mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |