The ST235RAG5N1GTZ is a surface mount fixed inductor from Coilcraft with a wirewound technology and unshielded protection style. It features a ceramic core material and a nominal inductance of 0.0051uH with a tolerance of 2%. The inductor has a maximum DC current rating of 0.51A and a maximum DC resistance of 0.125 ohms. It also has a minimum quality factor of 18 and a minimum self resonant frequency of greater than 5000MHz. The inductor is available in a 0402 case size with a product length of 1.14mm, height of 0.61mm, and product depth of 0.71mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0051uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.51A |
| Max DC Resistance | 0.125Ohm |
| Minimum Quality Factor | 18 |
| Minimum Self Resonant Frequency | >5000MHz |
| Case Size | 0402 |
| Product Length | 1.14mm |
| Height | 0.61mm |
| Product Depth | 0.71mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |