This 0402 wirewound inductor features a ceramic core and unshielded protection style, with an inductance of 0.0062uH and a tolerance of 2%. It operates at a maximum DC current of 0.7A and has a maximum DC resistance of 0.055. The inductor's minimum quality factor is 27 and its minimum self resonant frequency is greater than 4200MHz. It is designed for surface mount applications and has a case size of 0402, a product length of 1.14mm, and a height of 0.61mm.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0062uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.055Ohm |
| Minimum Quality Factor | 27 |
| Minimum Self Resonant Frequency | >4200MHz |
| Case Size | 0402 |
| Product Length | 1.14mm |
| Height | 0.61mm |
| Product Depth | 0.71mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |