This is a surface mount fixed inductor with a ceramic core material, wirewound technology, and an unshielded protection style. It has an inductance of 0.0062uH with a tolerance of 2% and is tested at a frequency of 250MHz. The maximum DC current is 0.7A and the maximum DC resistance is 0.055 ohms. The minimum quality factor is 27 and the minimum self resonant frequency is greater than 4200MHz. It is available in a 0402 case size with dimensions of 1.14mm length, 0.61mm height, and 0.71mm product depth. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0062uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.055Ohm |
| Minimum Quality Factor | 27 |
| Minimum Self Resonant Frequency | >4200MHz |
| Case Size | 0402 |
| Product Length | 1.14mm |
| Height | 0.61mm |
| Product Depth | 0.71mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |