This 0402 wirewound unshielded ceramic inductor from Coilcraft features an inductance of 0.0062uH with a tolerance of 5%. It has a maximum DC current rating of 0.7A and a maximum DC resistance of 0.055 ohms. The inductor's minimum quality factor is 27 and its minimum self resonant frequency is greater than 4200MHz. It is designed for surface mount applications and has a case size of 0402, a product length of 1.14mm, and a height of 0.61mm.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0062uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.055Ohm |
| Minimum Quality Factor | 27 |
| Minimum Self Resonant Frequency | >4200MHz |
| Case Size | 0402 |
| Product Length | 1.14mm |
| Height | 0.61mm |
| Product Depth | 0.71mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |