This 0402 unshielded ceramic wirewound RF chip inductor features an inductance of 0.0062uH with a 5% tolerance. It has a maximum DC current rating of 0.7 and a maximum DC resistance of 0.055. The inductor's minimum quality factor is 27 and its minimum self resonant frequency is greater than 4200MHz. It is designed to operate over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0062uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.055Ohm |
| Minimum Quality Factor | 27 |
| Minimum Self Resonant Frequency | >4200MHz |
| Case Size | 0402 |
| Product Length | 1.14mm |
| Height | 0.61mm |
| Product Depth | 0.71mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |