The ST235RAG6N2JTH is a 0402 wirewound RF chip inductor from Coilcraft. It features a ceramic core material and unshielded protection style. The inductor has a nominal inductance of 0.0062uH with a tolerance of 5%. It can operate at a maximum DC current of 0.7A and has a maximum DC resistance of 0.055R. The inductor's minimum quality factor is 27 and self-resonant frequency is greater than 4200MHz. It is suitable for surface mount applications and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0062uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.055Ohm |
| Minimum Quality Factor | 27 |
| Minimum Self Resonant Frequency | >4200MHz |
| Case Size | 0402 |
| Product Length | 1.14mm |
| Height | 0.61mm |
| Product Depth | 0.71mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |