This 0.091uH wirewound inductor features a 2% tolerance and is constructed with a ceramic core material. It has a maximum DC current rating of 0.19A and a maximum DC resistance of 1.119 ohms. The inductor's minimum quality factor is 26 and its minimum self resonant frequency is 2300MHz. It is available in a 0402 case size and has a height of 0.65mm and a product depth of 0.66mm. The operating temperature range is -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Coilcraft ST235RAQ91NXGRZ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.091uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.19A |
| Max DC Resistance | 1.119Ohm |
| Minimum Quality Factor | 26 |
| Minimum Self Resonant Frequency | 2300MHz |
| Case Size | 0402 |
| Product Length | 1.11mm |
| Height | 0.65mm |
| Product Depth | 0.66mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |