This 0.091uH wirewound inductor features a ceramic core and unshielded protection style. It has a maximum DC current of 0.19A and a maximum DC resistance of 1.119 ohms. The inductor's quality factor is a minimum of 26 and its self resonant frequency is a minimum of 2300MHz. It is designed for surface mount applications and has a case size of 0402.
Checking distributor stock and pricing after the page loads.
Coilcraft ST235RAQ91NXHRZ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.091uH |
| Tolerance | 3% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.19A |
| Max DC Resistance | 1.119Ohm |
| Minimum Quality Factor | 26 |
| Minimum Self Resonant Frequency | 2300MHz |
| Case Size | 0402 |
| Product Length | 1.11mm |
| Height | 0.65mm |
| Product Depth | 0.66mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |